Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase

Subtotal (1 unit)*

$3,239.56

(exc. GST)

$3,563.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,239.56

*price indicative

RS Stock No.:
153-597
Mfr. Part No.:
3RA2220-4EF27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

29A

Mount Type

Vertical

Number of Poles

3

Maximum Voltage

690V

Standards/Approvals

IEC 60529, IEC 60947-4-1, IEC 60068-2-27, EAC, CE, UL, UKCA, RoHS, IEC 81346-2:2019

Overall Width

90mm

Hazardous Area Certification

No

Overall Depth

130mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for robust performance in controlling motors within industrial environments. Its compact design with a spring-type terminal ensures easy installation on standard mounting rails, fulfilling stringent coordination standards. Designed to manage a wide range of loads, this model accommodates both AC and DC supply voltages, making it versatile for various applications. The high degree of protection and reliable insulation voltage ratings enhance safety and durability under demanding conditions, while its mechanical service life guarantees longevity, ensuring that productivity is maximised in any operational setting.

Equipped with auxiliary switch for additional control options

Supports various mounting methods for flexible installation

Contains thermal overload release mechanism for safety

Designed with finger-safe touch protection to prevent contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy