Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-590
- Mfr. Part No.:
- 3RA2220-4NH27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,006.12
(exc. GST)
$2,206.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,006.12 |
*price indicative
- RS Stock No.:
- 153-590
- Mfr. Part No.:
- 3RA2220-4NH27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, IEC 81346-2:2019, IEC 60947-4-1, IEC 60529, IEC 60068-2-27, EAC, CE | ||
Hazardous Area Certification No | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to deliver efficiency and reliability in load feeder applications. Ideal for 400 V AC operations, this compact solution is tailored for size S0 with a robust design to support 23.0 to 28.0 A currents. With a capability to handle reversing duties, it integrates seamlessly into existing systems featuring spring-type terminals for 60 mm busbar connections, ensuring a reliable energy transfer. Engineered for safety and operational longevity, its features include thermal overload protection and mechanical life cycles up to 10 million operations. This product stands as a testament to siemens commitment to high performance and operational excellence.
Reversing duty applications for operational flexibility
Spring-type terminals for easy integration
Supports high-load applications with durability
Thermal overload release for current protection
Related links
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
