Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-586
- Mfr. Part No.:
- 3RA2220-4NH27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,613.46
(exc. GST)
$1,774.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,613.46 |
*price indicative
- RS Stock No.:
- 153-586
- Mfr. Part No.:
- 3RA2220-4NH27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 15kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 15kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to provide reliable control for industrial applications requiring fuseless load feeder solutions. This equipment excels in reversing duty operations at both 400 V AC and 230 V AC, supporting variable load currents efficiently. Engineered for seamless integration with 60 mm busbar systems, it ensures safe and dependable performance with a shock resistance capability of 6g. The innovative design prioritises operational longevity, boasting a mechanical service life of up to 10 million cycles. Enhanced safety features, including touch protection and short-circuit protection, make this product an ideal choice for demanding environments. With environmentally considerate specifications and robust construction, it guarantees effective and long-lasting operation across a diverse range of applications.
Reversing starter applications with robust reliability
Advanced safety mechanisms protect operators
Durable components for long service life
Compatible with busbar systems for setup
Efficient thermal overload release enhances safety
Related links
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
