Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-584
- Mfr. Part No.:
- 3RA2220-4ND27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,609.16
(exc. GST)
$1,770.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,609.16 |
*price indicative
- RS Stock No.:
- 153-584
- Mfr. Part No.:
- 3RA2220-4ND27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to deliver robust performance for load feeder applications, optimizing operational efficiency and reliability. Tailored for use in electrical systems with 60 mm busbars, this innovative product combines advanced features with high-grade engineering. It operates seamlessly under a wide range of ambient conditions and provides excellent protection, making it suitable for various industrial environments. With significant mechanical service life and effective overload protection, it ensures uninterrupted service and safeguards against potential electrical faults. This solution represents a perfect blend of durability and streamlined operation.
Enhanced thermal overload protection through bimetallic design
Compliance with stringent safety standards for functions
Facilitates vertical mounting with snap-on design
High short-circuit protection maintains system integrity
Optimised for wide ambient temperature ranges
Related links
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 3 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
