Siemens SIRIUS DOL Starter, DOL, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$745.87

(exc. GST)

$820.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$745.87

*price indicative

RS Stock No.:
153-461
Mfr. Part No.:
3RA2110-0GH15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

180W

Sub Type

DOL

Number of Phases

3

Current Rating

630mA

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

RoHS, Ex Atex, EAC, CE, UL, UKCA

Overall Width

45mm

Hazardous Area Certification

No

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for reliable and efficient motor control within industrial applications. Featuring a compact design to fit seamlessly onto 60 mm busbar systems, it excels in environments requiring robust operation up to 0.63 A.

Spring-loaded terminals simplify electrical connections and enhance safety

Shock resistance rated at 6g ensures reliability in dynamic environments

Versatile ambient temperature range accommodates various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy