Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$721.70

(exc. GST)

$793.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.70

*price indicative

RS Stock No.:
153-458
Mfr. Part No.:
3RA2110-0GD15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

180W

Sub Type

DOL

Number of Phases

3

Current Rating

630mA

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

45mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless integration into systems using 60 mm busbars, ensuring efficiency and reliability in various industrial applications. It facilitates a straightforward load feeder solution, managing current from 0.45 to 0.63 A while maintaining robust protection to prevent overloads.

Feature-rich auxiliary circuit supports additional functionalities

Vertical mounting allows for versatile installation options

Screw-type terminals facilitate easy and secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy