Siemens SIRIUS DOL Starter, DOL, 690V, 180 W, 3 Phase
- RS Stock No.:
- 153-462
- Mfr. Part No.:
- 3RA2110-0GD15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$748.14
(exc. GST)
$822.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.14 |
*price indicative
- RS Stock No.:
- 153-462
- Mfr. Part No.:
- 3RA2110-0GD15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 180W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL, IEC 60068-2-27, EAC, CE | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 180W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL, IEC 60068-2-27, EAC, CE | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for seamless integration into 60 mm busbar systems, allowing for efficient load management and reliable motor control.
Includes adjustable current response to cater to various load types
Features thermal overload release for effective motor protection
Supports fast installation with snap-on mounting for ease of use
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
