Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase, IP20
- RS Stock No.:
- 153-452
- Mfr. Part No.:
- 3RA2110-0BE15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$543.91
(exc. GST)
$598.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.91 |
*price indicative
- RS Stock No.:
- 153-452
- Mfr. Part No.:
- 3RA2110-0BE15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 198mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UKCA, EAC, CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 198mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UKCA, EAC, CE | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens starter is expertly designed for efficient motor control, promising a reliable performance in a compact unit. This innovative solution is suited for standard rail or screw mounting, simplifying installation across various applications.
Operates effectively across a wide ambient temperature range for varied environments
Delivers high operational efficiency and optimising energy consumption
Compatible with standard control voltages and simplifying integration
Related links
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
