Siemens SIRIUS DOL Starter, DOL, 690V ac, 60 W, 3 Phase

Subtotal (1 unit)*

$553.16

(exc. GST)

$608.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.16

*price indicative

RS Stock No.:
153-450
Mfr. Part No.:
3RA2110-0BA15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

60W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

200mA

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V ac

Standards/Approvals

CE, EAC, Ex Atex, RoHS, UKCA, UL

Overall Width

45mm

Hazardous Area Certification

No

Overall Depth

97mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for reliable performance in demanding applications. Built for standard rail or screw mounting, this starter ensures efficient load management with its robust 3-pole design.

Screw-type terminals facilitate straightforward electrical connections

Exceptional mechanical service life supports long-term investment

Lightweight construction optimises mounting on standard rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy