Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 1.5 kW, 3 Phase

Subtotal (1 unit)*

$599.97

(exc. GST)

$659.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.97

*price indicative

RS Stock No.:
153-645
Mfr. Part No.:
3RA2110-1EE15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

1.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

4A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

198mm

Maximum Voltage

690V

Standards/Approvals

UKCA, UL, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RoHS, RMRS

Hazardous Area Certification

ATEX

Overall Width

45mm

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed to efficiently manage the operation of motors, ensuring optimal performance within a robust safety framework. Its ingenious design caters to applications with a nominal operating voltage of 400 V AC, making it suitable for a variety of industrial environments.

Support for both direct and control supply voltages enhances functionality

Rated at 150 kA for short-circuit protection

Complies with IEC standards for confidence in quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy