Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 120 W, 3 Phase

Subtotal (1 unit)*

$711.86

(exc. GST)

$783.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$711.86

*price indicative

RS Stock No.:
153-636
Mfr. Part No.:
3RA2110-0FD15-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

120W

Sub Type

DOL

Number of Phases

3

Current Rating

500mA

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V

Standards/Approvals

ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Hazardous Area Certification

ATEX

Overall Width

45mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for seamless integration into 60 mm busbar systems, offering both robust performance and enhanced reliability. With an operating voltage of up to 690 V AC, it serves as an efficient solution for controlling motors with a load range of 0.35 to 0.50 A.

Rated insulation voltage up to 690 V for versatile applications

Thermal bimetallic overload release for optimal protection

Built to withstand demanding ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy