Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase
- RS Stock No.:
- 153-610
- Mfr. Part No.:
- 3RA2110-0CD15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$711.86
(exc. GST)
$783.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.86 |
*price indicative
- RS Stock No.:
- 153-610
- Mfr. Part No.:
- 3RA2110-0CD15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | UL, EAC, IEC 81346-2:2019, UKCA, IEC 60068-2-27, IEC 60947-4-1, CE, RoHS, IEC 60529 | |
| Hazardous Area Certification | No | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals UL, EAC, IEC 81346-2:2019, UKCA, IEC 60068-2-27, IEC 60947-4-1, CE, RoHS, IEC 60529 | ||
Hazardous Area Certification No | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is expertly designed for efficient load management, offering exceptional reliability and performance in industrial applications. Engineered to accommodate standard 60 mm busbar systems, it supports robust protection and automation capabilities.
Incorporates finger-safe touch protection for added safety
Equipped with a thermal bimetallic overload design for responsiveness
Versatile mounting options allow for flexible installation
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens DOL Starter 690V 3 Phase, IP20
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
