Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 153-449
- Mfr. Part No.:
- 3RA2120-1KH24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,390.28
(exc. GST)
$1,529.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,390.28 |
*price indicative
- RS Stock No.:
- 153-449
- Mfr. Part No.:
- 3RA2120-1KH24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, DNV, CE, ABS, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529 | |
| Overall Width | 45mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, DNV, CE, ABS, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529 | ||
Overall Width 45mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for high efficiency and seamless integration in 60 mm busbar systems. With a robust build, it ensures reliable operation even in challenging environments, handling up to 12.5 A.
Mechanical service life of up to 10 million operating cycles enhances longevity
Offers advanced short-circuit protection for safe operations
Spring-type terminals facilitate easy installation and maintenance
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
