Siemens SIRIUS DOL Starter, DOL, 690V, 5.5 kW, 3 Phase
- RS Stock No.:
- 153-446
- Mfr. Part No.:
- 3RA2120-1KD24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,366.79
(exc. GST)
$1,503.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,366.79 |
*price indicative
- RS Stock No.:
- 153-446
- Mfr. Part No.:
- 3RA2120-1KD24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Overall Width | 45mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Overall Width 45mm | ||
Overall Depth 165mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter is expertly designed for dependable load feeder applications. It ensures optimal performance in demanding environments with a robust insulation voltage of up to 690 V and a current rating adaptable from 9.00 A to 12.5 A.
Includes an auxiliary switch for extended functionality
Finger-safe front ensures user protection during operation
High mechanical service life reduces maintenance needs
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
