Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 153-443
- Mfr. Part No.:
- 3RA2120-1JD24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,366.79
(exc. GST)
$1,503.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,366.79 |
*price indicative
- RS Stock No.:
- 153-443
- Mfr. Part No.:
- 3RA2120-1JD24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 4kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 10A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | IEC 60529, EAC, DNV, PRS, UKCA, ABS, LRS, RoHS, CE, RMRS, UL, RINA | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 4kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 10A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals IEC 60529, EAC, DNV, PRS, UKCA, ABS, LRS, RoHS, CE, RMRS, UL, RINA | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens load feeder offers a robust solution for direct-on-line starting in 400 V AC systems. Designed for easy integration with 60 mm busbar systems, this device combines efficiency with safety to enhance operational performance.
Features finger-safe touch protection
Mechanical performance suitable for both single-phase and three-phase motors
Enhanced humidity tolerance to cater for diverse environmental conditions
User-friendly screw-type terminals make installation straightforward
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
