Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 2.2 kW, 3 Phase

Subtotal (1 unit)*

$1,078.99

(exc. GST)

$1,186.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,078.99

*price indicative

RS Stock No.:
153-558
Mfr. Part No.:
3RA2120-1GE24-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

6.3A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

243mm

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

ATEX

Standards/Approvals

ABS, DNV, RoHS, UKCA, RINA, PRS, UL, LRS, IEC 60529, EAC, RMRS, CE

Series

SIRIUS 3RA2

Overall Depth

107mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter offers robust performance tailored for load feeders with a compact design. Its seamless integration on standard mounting rails makes it ideal for diverse operating environments.

Provides substantial mechanical service life

Supports effective short-circuit protection

Constructed to adhere to rigorous electrical safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy