Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-008
- Mfr. Part No.:
- 3RA2120-4CA27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,644.34
(exc. GST)
$1,808.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,644.34 |
*price indicative
- RS Stock No.:
- 153-008
- Mfr. Part No.:
- 3RA2120-4CA27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 11kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 22A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 193mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | RoHS, UKCA, UL, RINA, RMRS, LRS, PRS, DNV, CE, ABS, EAC, IEC 60529 | |
| Overall Depth | 107mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 11kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 22A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 193mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals RoHS, UKCA, UL, RINA, RMRS, LRS, PRS, DNV, CE, ABS, EAC, IEC 60529 | ||
Overall Depth 107mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter stands out for its robust design and efficiency, tailored for seamless integration into standard mounting rails. It is engineered to handle operational demands with ease, supporting a voltage rating of up to 690 V AC while ensuring exceptional load management.
Offers a wide ambient temperature range for operation and storage
Designed with finger-safe touch protection for increased safety during use
Facilitates easy installation with a vertical mounting option and 35 mm DIN rail compatibility
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
