Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase

Subtotal (1 unit)*

$2,164.35

(exc. GST)

$2,380.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,164.35

*price indicative

RS Stock No.:
153-035
Mfr. Part No.:
3RA2120-4EH27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

29A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

45mm

Standards/Approvals

UKCA, ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UL

Series

SIRIUS 3RA2

Overall Depth

165mm

COO (Country of Origin):
DE
The Siemens Direct-on-line starter is engineered for optimal performance in load feeder applications. Designed to initiate motor operations efficiently at 400 V AC, this robust starter caters to a variety of industrial needs.

Versatile ambient temperature ratings enable use in diverse settings

Manufactured under rigorous standards

Ensuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy