Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$2,432.16

(exc. GST)

$2,675.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,432.16

*price indicative

RS Stock No.:
153-065
Mfr. Part No.:
3RA2220-4DB27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

25A

Mount Type

DIN Rail

Number of Poles

3

Overall Length

265mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Standards/Approvals

CE, EAC, UKCA, UL

Overall Width

90mm

Series

SIRIUS

Overall Depth

120mm

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed for seamless operation in industrial applications, meeting stringent demands for both safety and performance. With a robust fuseless load feeder, it is capable of handling multiple voltage ratings, ensuring high reliability across various environments. This product stands out with its excellent thermal overload protection, ensuring your motors operate efficiently without risk. Ideal for both screw mounting and standard rail installations, this versatile product combines cutting-edge technology with ease of use, perfect for enhancing your automation systems. Its mechanical longevity guarantees many operational cycles, making it a prudent choice for long-term industrial applications.

Versatile mounting options for screw and DIN rail

Thermal and magnetic short-circuit protection included

Robust environmental tolerance for extreme conditions

Supports multiple voltage ratings for adaptability

Durable construction with up to 10 million cycles

Compact for efficient panel space utilisation

  • RS Stock No. 0153068
  • Mfr. Part No. 3RA2220-4DF27-0AP0
Each
$2,432.16
  • RS Stock No. 0153073
  • Mfr. Part No. 3RA2220-4DF27-0BB4
Each
$3,068.40
  • RS Stock No. 0153071
  • Mfr. Part No. 3RA2220-4DD27-0BB4
Each
$3,353.45
  • RS Stock No. 0153581
  • Mfr. Part No. 3RA2220-4DH27-0BB4
Each
$3,338.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy