Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase
- RS Stock No.:
- 153-604
- Mfr. Part No.:
- 3RA2220-1GB24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,427.26
(exc. GST)
$1,569.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,427.26 |
*price indicative
- RS Stock No.:
- 153-604
- Mfr. Part No.:
- 3RA2220-1GB24-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, ABS, UKCA, UL, PRS, RINA, RMRS, RoHS, DNV, EAC, LRS | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals CE, ABS, UKCA, UL, PRS, RINA, RMRS, RoHS, DNV, EAC, LRS | ||
Series SIRIUS 3RA2 | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient control and protection of motors, optimising performance in a variety of applications. Built for standard rail or screw mounting, it provides a compact solution for load feeders with a reversing duty operation at 400 V AC and a current range of 4.5 to 6.3 A. The unit includes screw terminals for easy installation on a standard mounting rail, ensuring reliability and compliance with type coordination standards. Its robust construction promises a mechanical service life of up to 10 million cycles, making it a durable choice for demanding environments. The reversing starter is also equipped with advanced protective features to safeguard against short circuits and overloads, enhancing safety in operation.
Compact design fits existing systems seamlessly
Thermal overload release prevents motor damage
High mechanical life supports long-term reliability
Screw-type terminals simplify wiring and setup
Wide temperature range ensures versatile operation
Shock-resistant design withstands harsh conditions
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
