Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase, IP20

Subtotal (1 unit)*

$807.37

(exc. GST)

$888.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$807.37

*price indicative

RS Stock No.:
152-903
Mfr. Part No.:
3RA2210-0EE15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90W

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

400mA

IP Rating

IP20

Number of Poles

3

Overall Length

45mm

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

No

Standards/Approvals

CE, EAC, UKCA

Overall Depth

45mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Reversing Starter combines reliability and innovation for effective motor control in various applications. Engineered for use in demanding conditions, this starter boasts robust thermal overload protection and a high degree of flexibility with its spring-type terminals. Its compact design allows for easy installation on standard mounting rails or through screw mounting.

Compact design for tight spaces

Up to 30 million cycles mechanical service life

Compatible with rail and screw mounting

Dust and moisture protection

Wide temperature range for versatility

Spring loaded terminals for quick installation

Includes thermal overload release for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy