Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 60 W, 3 Phase, IP20
- RS Stock No.:
- 152-991
- Mfr. Part No.:
- 3RA2210-0BD15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,099.04
(exc. GST)
$1,208.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.04 |
*price indicative
- RS Stock No.:
- 152-991
- Mfr. Part No.:
- 3RA2210-0BD15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 60W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, EAC | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 60W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, EAC | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for efficient load management in applications requiring a robust and reliable solution. Designed for use with 60 mm busbar systems, this product supports reversing duties in conjunction with intelligent overload protection, ensuring optimal performance and safety. With impressive mechanical and electrical service life, this component is ideal for high demand environments. Its compact design facilitates easy installation while providing the necessary power loss management and environmental resilience.
Conforms to rigorous safety standards
Supports both AC and DC applications
Shock resistant for enhanced durability
Optimized for thermal overload protection
User friendly screw terminal connections
Operates reliably in extreme temperature conditions
- RS Stock No. 0152996
- Mfr. Part No. 3RA2210-0BE15-2BB4
Each
$862.51
- RS Stock No. 0152711
- Mfr. Part No. 3RA2210-0BH15-2BB4
Each
$1,146.53
- RS Stock No. 0152712
- Mfr. Part No. 3RA2210-0CA15-2AP0
Each
$807.37
- RS Stock No. 0152715
- Mfr. Part No. 3RA2210-0CE15-2AP0
Each
$807.37
Related links
- Siemens Reversing Starter 90 W IP20
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 120 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase












