Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 152-988
- Mfr. Part No.:
- 3RA2220-1KF24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,001.75
(exc. GST)
$2,201.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,001.75 |
*price indicative
- RS Stock No.:
- 152-988
- Mfr. Part No.:
- 3RA2220-1KF24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, RoHS Directive, UKCA | |
| Overall Depth | 130mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, RoHS Directive, UKCA | ||
Overall Depth 130mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for efficient load management in industrial applications. With a robust design, it is perfectly suited for standard rail or screw mounting, ensuring versatile installation options. It accommodates various operational needs with its advanced overload protection features while maintaining a high mechanical service life. This product seamlessly integrates into your control systems, offering comprehensive circuit protection and reliable performance even in demanding environments. The reversing starter stands as a testament to siemens commitment to quality and innovation, making it a reliable choice for professionals aiming for superior operational efficiency.
Standard rail and screw mounting options
Exceptional mechanical service life for reliability
Thermally protected overload release enhances safety
Easily integrates into existing control systems
Maintains high performance under varying conditions
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens Reversing Starter 7.5 kW IP20
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens Motor Accessories 3RA2220 Series Reversing Starter
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Reversing Starter 60 W IP20
