Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 60 W, 3 Phase
- RS Stock No.:
- 152-993
- Mfr. Part No.:
- 3RA2210-0BH15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,069.97
(exc. GST)
$1,176.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,069.97 |
*price indicative
- RS Stock No.:
- 152-993
- Mfr. Part No.:
- 3RA2210-0BH15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, DNV, ABS, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, DNV, ABS, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed to deliver reliable performance in load feeder applications. Engineered for use with 60 mm busbar systems, it offers a combination of robust switching capacities and compact dimensions to fit into diverse installations. The product features advanced thermal overload protection and supports a significant operational range, enabling it to manage demanding tasks effortlessly.
Compact design for easy integration
30 million cycles mechanical lifespan
Reliable electromechanical switching
Wide temperature range
High insulation and surge resistance
Spring loaded terminals for easy maintenance
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
