Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 120 W, 3 Phase
- RS Stock No.:
- 152-913
- Mfr. Part No.:
- 3RA2210-0FE15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$807.37
(exc. GST)
$888.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.37 |
*price indicative
- RS Stock No.:
- 152-913
- Mfr. Part No.:
- 3RA2210-0FE15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 120W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 120W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for robust industrial applications, providing reliable and efficient control of 400 V AC loads. Its compact size allows for straightforward installation on standard mounting rails, making it ideal for space-constrained environments. This starter features spring type terminals that ensure secure electrical connections while simplifying wiring requirements. Designed with a mechanical service life of up to 30 million operating cycles, it supports high operational frequencies and maximum insulation voltages.
Compact design for DIN rail installation
High mechanical service life for durability
Wide temperature range for versatile use
Effective overload protection and safety
Supports up to 60 Hz operational frequencies
Multiple auxiliary features for enhanced functionality
Complies with rigorous safety standards
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 120 W, 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
