Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-836
- Mfr. Part No.:
- 3RA2210-1CA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$868.41
(exc. GST)
$955.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $868.41 |
*price indicative
- RS Stock No.:
- 152-836
- Mfr. Part No.:
- 3RA2210-1CA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 750W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UL, UKCA | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 750W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UL, UKCA | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter delivers enhanced performance for load feeder applications, accommodating various operational needs with its robust design. Engineered for seamless integration into control circuits, it ensures reliable functionality and safety, even in demanding environments. The versatile product supports a wide operating voltage range and temperature tolerance, making it ideal for diverse industrial settings.
IEC standards compliant for global use
Excellent thermal overload protection
High insulation voltage for durability
Wide ambient temperature range
Secure screw type terminals
Compact footprint for space efficiency
Enhanced fault protection with trip class rating
- RS Stock No. 0152838
- Mfr. Part No. 3RA2210-1CE15-2AP0
Each
$862.51
- RS Stock No. 0152841
- Mfr. Part No. 3RA2210-1CA15-2BB4
Each
$913.68
- RS Stock No. 0152842
- Mfr. Part No. 3RA2210-1CE15-2BB4
Each
$913.68
- RS Stock No. 0152840
- Mfr. Part No. 3RA2210-1CH15-2AP0
Each
$1,153.76
Related links
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 120 W, 3 Phase











