Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$1,127.79

(exc. GST)

$1,240.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,127.79

*price indicative

RS Stock No.:
152-927
Mfr. Part No.:
3RA2210-0HD15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

180W

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

800mA

Mount Type

Snap-On

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

90mm

Standards/Approvals

UL, UKCA, EAC, CE

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for industrial applications requiring reliable control of motors and load feeders. Ideal for environments demanding performance at 400 V AC, it promotes efficiency with its fuseless load feeder capabilities, ensuring seamless operation even in challenging settings. With a robust mechanical service life, it caters effectively to frequent switching cycles. The product supports various configurations with screw terminals for ease of installation and maintenance.

Fuseless load feeder design

Exceptional mechanical service life

Supports multiple configurations

Compact for easy integration

Robust overload and short circuit protection

High insulation voltage ratings

Vertical mounting capability

  • RS Stock No. 0152924
  • Mfr. Part No. 3RA2210-0GE15-2BB4
Each
$868.41
  • RS Stock No. 0152734
  • Mfr. Part No. 3RA2210-0HH15-2BB4
Each
$1,175.01
  • RS Stock No. 0152923
  • Mfr. Part No. 3RA2210-0GD15-2BB4
Each
$1,165.14
  • RS Stock No. 0152733
  • Mfr. Part No. 3RA2210-0HE15-2BB4
Each
$882.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy