Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 180 W, 3 Phase
- RS Stock No.:
- 152-930
- Mfr. Part No.:
- 3RA2210-0HH15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,123.39
(exc. GST)
$1,235.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,123.39 |
*price indicative
- RS Stock No.:
- 152-930
- Mfr. Part No.:
- 3RA2210-0HH15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 180W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RINA, RMRS, LRS, PRS, UL, UKCA, RoHS, ABS, CE, DNV, EAC | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 180W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RINA, RMRS, LRS, PRS, UL, UKCA, RoHS, ABS, CE, DNV, EAC | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for maximum efficiency in load feeder applications. Engineered to handle reversing duty at 400 V AC with a robust rating, it ensures reliable performance with sizes suited for S00 configurations. The product is equipped with spring-type terminals, making it compatible with 60 mm busbar systems, whilst also providing high electrical performance with a short circuit protection function.
Thermal overload release
30 million cycle lifespan
Shock resistant
Finger safe design
Reliable in harsh conditions
Spring loaded terminals
- RS Stock No. 0152925
- Mfr. Part No. 3RA2210-0GH15-2BB4
Each
$1,153.76
- RS Stock No. 0152920
- Mfr. Part No. 3RA2210-0GD15-2AP0
Each
$1,005.29
- RS Stock No. 0152730
- Mfr. Part No. 3RA2210-0HA15-2BB4
Each
$890.19
- RS Stock No. 0152931
- Mfr. Part No. 3RA2210-0HA03-0SB4
Each
$1,355.26
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












