Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 180 W, 3 Phase
- RS Stock No.:
- 152-926
- Mfr. Part No.:
- 3RA2210-0HA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$811.33
(exc. GST)
$892.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.33 |
*price indicative
- RS Stock No.:
- 152-926
- Mfr. Part No.:
- 3RA2210-0HA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 180W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 800mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 180W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 800mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for high performance operation in versatile environments. Ideal for load feeder applications, this product excels in areas requiring seamless control and reliability. With a fuseless design, it supports reversing duties at voltage ratings of 400 V AC and is suitable for mounting onto standard DIN rails, ensuring easy installation. Featuring an exceptional mechanical service life of up to 30 million operating cycles and robust insulation, this starter meets stringent operational demands while offering enhanced safety features.
Efficient reversing duty control
Robust and reliable design
Compact for easy integration
High surge voltage resistance
Operates in extreme conditions
Advanced protection features
User friendly rail mounting
- RS Stock No. 0152730
- Mfr. Part No. 3RA2210-0HA15-2BB4
Each
$868.98
- RS Stock No. 0152931
- Mfr. Part No. 3RA2210-0HA03-0SB4
Each
$1,324.29
- RS Stock No. 0152919
- Mfr. Part No. 3RA2210-0GA15-2AP0
Each
$795.56
- RS Stock No. 0152920
- Mfr. Part No. 3RA2210-0GD15-2AP0
Each
$982.21
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase











