Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.1 kW, 3 Phase

Subtotal (1 unit)*

$1,126.60

(exc. GST)

$1,239.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,126.60

*price indicative

RS Stock No.:
152-859
Mfr. Part No.:
3RA2210-1DH15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

1.1kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

3.2A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens Reversing Starter is engineered for efficient load management in industrial settings, providing exceptional control and reliability. Its compact design allows seamless integration with 60 mm busbar systems, ensuring optimum performance in demanding environments. Designed for demanding applications, this product features a robust mechanical service life and a degree of coordination 2, ensuring consistent operation and minimal downtime.

Versatile vertical mounting options

Thermal overload release for safety

Spring loaded terminals for secure connections

Robust short circuit protection

Handles high operational currents

Wide temperature range for reliability

Compatible with auxiliary switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy