Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$1,153.76

(exc. GST)

$1,269.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,153.76

*price indicative

RS Stock No.:
152-925
Mfr. Part No.:
3RA2210-0GH15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

180W

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

630mA

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS

Overall Width

90mm

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens Reversing starter is designed to enhance operational efficiency in demanding industrial environments. With a robust construction tailored for 60 mm busbars, it ensures reliable performance under heavy loads. Engineered for reversing duty at 400 V AC, it seamlessly accommodates current levels from 0.45 to 0.63 A, making it suitable for a range of applications. Its advanced thermal overload release and precise short circuit protections guarantee safety and longevity.

Fits 60 mm busbar systems

Up to 30 million cycles of service life

Spring type terminals for easy connections

Adjustable overload release

IEC compliant insulation and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy