Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 180 W, 3 Phase
- RS Stock No.:
- 152-920
- Mfr. Part No.:
- 3RA2210-0GD15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$982.21
(exc. GST)
$1,080.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $982.21 |
*price indicative
- RS Stock No.:
- 152-920
- Mfr. Part No.:
- 3RA2210-0GD15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 180W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | ABS, CE, DNV, EAC, PRS, RINA, RMRS, LRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 180W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals ABS, CE, DNV, EAC, PRS, RINA, RMRS, LRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is a robust solution designed for efficient motor control in various industrial applications. It boasts a versatile design compatible with 60 mm busbar systems and operates seamlessly at 400 V AC. The unit features a substantial mechanical service life, ensuring durability and reliability in demanding environments. Its compact dimensions make it suitable for installations with space constraints, while its impressive short circuit protection capabilities provide added security.
Efficient load feeder design for motor control
Compatible with 60 mm busbar systems
High insulation voltage ratings for safety
Finger safe touch protection
Thermal overload release for reliability
Wide ambient temperature range
High protection for harsh conditions
- RS Stock No. 0152925
- Mfr. Part No. 3RA2210-0GH15-2BB4
Each
$1,126.60
- RS Stock No. 0152919
- Mfr. Part No. 3RA2210-0GA15-2AP0
Each
$795.56
- RS Stock No. 0152730
- Mfr. Part No. 3RA2210-0HA15-2BB4
Each
$868.98
- RS Stock No. 0152930
- Mfr. Part No. 3RA2210-0HH15-2AP0
Each
$1,095.73
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












