Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-555
- Mfr. Part No.:
- 3RA2210-1HA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$484.29
(exc. GST)
$532.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.29 |
*price indicative
- RS Stock No.:
- 152-555
- Mfr. Part No.:
- 3RA2210-1HA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 7A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | ABS, CE, DNV, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, EAC | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 97mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 7A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Standards/Approvals ABS, CE, DNV, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, EAC | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 97mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for robust performance in demanding environments, ideal for controlling electric motors. This product efficiently operates under conditions up to 60°C, ensuring reliability for various industrial applications. With a focus on safety and functional excellence, it features a thermal overload release and short circuit protection, providing essential safeguards for motor operation.
Versatile load feeder capabilities
Durable for high operational cycles
Standard terminals for easy integration
Wide temperature range support
Advanced protective functions
Energy efficient operation
- RS Stock No. 0152563
- Mfr. Part No. 3RA2210-1HE15-2BB4
Each
$510.78
- RS Stock No. 0152972
- Mfr. Part No. 3RA2220-1HB24-0AP0
Each
$1,463.05
- RS Stock No. 0152562
- Mfr. Part No. 3RA2210-1HD15-2BB4
Each
$694.54
- RS Stock No. 0152565
- Mfr. Part No. 3RA2210-1HH15-2BB4
Each
$692.67
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase











