Knipex 26185 1-Piece Nose Plier Pointed, 185mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$80.87

(exc. GST)

$88.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.87

*price indicative

RS Stock No.:
272-8873
Mfr. Part No.:
08 26 185
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Nose Plier

Number of Pieces

1

Cutting Capacity

25 → 2 mm²

VDE/1000V Approved

Yes

Overall Length

185mm

ESD Safe

No

Handle Type

Comfort Grip, Insulated

Material

Tool Steel

Finish

Chrome Plated, Polished

Jaw Style

Pointed

Standards/Approvals

DIN EN 60900, IEC 60900, DIN ISO 5746

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex needle-nose combination plier milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The cutting edges additionally induction-hardened, cutting edge hardness approximately 64 HRC.

Easy cutting thanks to the high leverage joint

With cutting edges for soft, medium-hard and hard wire

Long service life and stable tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy