Lovato Star Delta Starter, Soft Start, 15 hp, 600 V ac, 3 Phase, IP00
- RS Stock No.:
- 272-6105
- Mfr. Part No.:
- ADXL0018600
- Brand:
- Lovato
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,316.96
(exc. GST)
$1,448.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,316.96 |
- RS Stock No.:
- 272-6105
- Mfr. Part No.:
- ADXL0018600
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Soft Starter initialized on 3 phase supply for asynchronous three phase motor. It has rated supply voltage ranging from 208 to 600 VAC at 18 A. This starter has torque ramp with current limit, Voltage ramp with current limit, constant torque with current limit start up method and torque ramp, voltage ramp, free wheel stop method. This starter provides protection against thermistor over temperature, protection against low load and protection against locked rotor.
Backlit icon LCD display
Natural or forced cooling
Programming with NFC technology
Motor overload electronic protection
Protection against phase loss and phase inversion
Natural or forced cooling
Programming with NFC technology
Motor overload electronic protection
Protection against phase loss and phase inversion
Specifications
Attribute | Value |
---|---|
Power Rating | 15 hp |
Range | AD |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 18 A |
IP Rating | IP00 |
Related links
- Schneider Electric Star Delta Starter, Soft Start, 223.71 kW, 208...
- Schneider Electric Star Delta Starter, Soft Start, 400 kW, 415 V,...
- Schneider Electric Star Delta Starter, Soft Start, 355 kW, 415 V,...
- Schneider Electric Star Delta Starter, Soft Start, 500 kW, 690 V...
- Schneider Electric Star Delta Starter, Soft Start, 500 kW, 415 V,...
- Schneider Electric Star Delta Starter, Soft Start, 630 kW, 415 V,...
- Schneider Electric Star Delta Starter, Soft Start, 315 kW, 415 V,...
- Schneider Electric Star Delta Starter, Soft Start, 560 kW, 690 V...