Schneider Electric Altistart 528V, 20 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$580.29

(exc. GST)

$638.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.29

*price indicative

RS Stock No.:
130-440
Mfr. Part No.:
ATS01N232RT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

20HP

Number of Phases

3

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

528V

Overall Length

154mm

Maximum Operating Temperature

40°C

Standards/Approvals

UL, CCC, CSA, EN/IEC 60947-4-2, GOST, C-Tick

Overall Width

45mm

Overall Depth

131mm

Series

Altistart

COO (Country of Origin):
DE
The Schneider Electric soft starter designed for asynchronous motors, offering a range of features to efficiently control motor starting and stopping. With integrated bypass functionality and adjustable starting and deceleration times, this product ensures smooth motor operation. Its compact design and various protection features make it a reliable choice for motor applications.

Integrated bypass function for optimal motor control

Adjustable starting and deceleration times for customized operation

Discrete input logic for easy stop, run, and boost functions

IP20 degree of protection for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy