Eaton DS7 480V, 125 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 123-442
- Mfr. Part No.:
- 171753 DS7-340SX160N0-L
- Brand:
- Eaton
Subtotal (1 unit)*
$4,108.60
(exc. GST)
$4,519.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,108.60 |
*price indicative
- RS Stock No.:
- 123-442
- Mfr. Part No.:
- 171753 DS7-340SX160N0-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 125HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 178mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 105mm | |
| Standards/Approvals | UL E251034, CSA 2511305, CSA-C22.2 No 0-M91, GB 14048.6, CSA-C22.2 No 14-05, UkrSEPRO, CSA22.2-14, CE CSA, UL 508, C-Tick, IEC/EN 60947-4-2, UL CSA Class No.:321106 | |
| Series | DS7 | |
| Overall Depth | 178mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 125HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V | ||
Overall Length 178mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 105mm | ||
Standards/Approvals UL E251034, CSA 2511305, CSA-C22.2 No 0-M91, GB 14048.6, CSA-C22.2 No 14-05, UkrSEPRO, CSA22.2-14, CE CSA, UL 508, C-Tick, IEC/EN 60947-4-2, UL CSA Class No.:321106 | ||
Series DS7 | ||
Overall Depth 178mm | ||
- COO (Country of Origin):
- GB
Eaton Soft Starter, 125 hp Power Rating, 160A Current Rating - 171753 DS7-340SX160N0-L
This soft starter is designed to facilitate the smooth operation of three-phase asynchronous motors. Offering a robust power rating of 125 hp, this model operates efficiently at 480 V AC and supports a current rating of 160 A. Compactly engineered, it measures 178mm in length and width, while its height reaches 215mm, making it suitable for various industrial applications.
Features & Benefits
• Soft start function reduces mechanical stress during motor start-up
• Integrated bypass contacts enhance operational efficiency
• High current handling capability for demanding applications
• Wide ambient temperature range ensures reliable performance
• IP20 rating protects against dust and contact with fingers
• CSA and UL certifications provide confidence in safety standards
• Integrated bypass contacts enhance operational efficiency
• High current handling capability for demanding applications
• Wide ambient temperature range ensures reliable performance
• IP20 rating protects against dust and contact with fingers
• CSA and UL certifications provide confidence in safety standards
Applications
• Used for controlling three-phase motor starting
• Effective in industrial plant automation systems
• Suitable for HVAC requiring gradual start
• Utilised in conveyors to prevent abrupt starts
• Essential for pumping systems to reduce hydraulic shock
• Effective in industrial plant automation systems
• Suitable for HVAC requiring gradual start
• Utilised in conveyors to prevent abrupt starts
• Essential for pumping systems to reduce hydraulic shock
What is the maximum ambient operating temperature for effective use?
The device can operate effectively in ambient temperatures ranging from -40°C to 40°C, ensuring reliable performance in diverse environments.
How does the internal bypass feature improve motor efficiency?
The bypass feature allows for continuous operation without drawing excess current once the motor has reached its steady-state, thereby enhancing overall energy efficiency and system reliability.
What is the significance of the soft start capability?
The soft start function decreases the inrush current during motor initiation, which minimises wear on mechanical components, extending the lifespan of the motor and associated equipment.
How does the product comply with international safety standards?
This model meets multiple certifications, including CSA and UL, ensuring it adheres to rigorous safety protocols required in industrial applications.
Related links
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
