Eaton DS7 480V, 15 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 123-432
- Mfr. Part No.:
- 171745 DS7-340SX024N0-L
- Brand:
- Eaton
Subtotal (1 unit)*
$871.68
(exc. GST)
$958.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $871.68 |
*price indicative
- RS Stock No.:
- 123-432
- Mfr. Part No.:
- 171745 DS7-340SX024N0-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 118mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UkrSEPRO, IEC/EN, CSA, UL, GB | |
| Overall Width | 45mm | |
| Series | DS7 | |
| Overall Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V | ||
Overall Length 118mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UkrSEPRO, IEC/EN, CSA, UL, GB | ||
Overall Width 45mm | ||
Series DS7 | ||
Overall Depth 118mm | ||
- COO (Country of Origin):
- GB
Eaton Soft Starter, 15 hp Power Rating, 24A Current Rating - 171745 DS7-340SX024N0-L
This soft starter is designed for three-phase motors, offering effective control of motor start-up and operation. With a power rating of 15 hp and capable of handling voltages up to 480V AC, it ensures compatibility across various industrial applications. The unit measures 118mm in length, 45mm in width, and 150mm in height, delivering a Compact solution without compromising performance. The DS7 model is built for environments with ambient temperatures ranging from -40°C to +40°C, adhering to CSA and UL standards for quality assurance.
Features & Benefits
• Internal bypass contacts enhance efficiency during operation
• Soft start functionality minimises mechanical stress
• Supports voltages from 200V to 480V for versatile use
• IP20 rating ensures protection against solid objects
• Delay times adjustable from 0 to 30 seconds for custom control
• Functions to isolate power from control sections for safety
• Soft start functionality minimises mechanical stress
• Supports voltages from 200V to 480V for versatile use
• IP20 rating ensures protection against solid objects
• Delay times adjustable from 0 to 30 seconds for custom control
• Functions to isolate power from control sections for safety
Applications
• Used for soft starting of three-phase asynchronous motors
• Suitable for various industrial where smooth operation is Crucial
• Ideal for installations requiring reliable motor control in harsh environments
• Suitable for various industrial where smooth operation is Crucial
• Ideal for installations requiring reliable motor control in harsh environments
How does the soft start functionality benefit my machinery?
The soft start functionality reduces mechanical stress during motor start-up, leading to lower wear and tear on components, which can extend the lifespan of your machinery and reduce maintenance costs.
What protection does this unit provide against potential electrical hazards?
This unit features internal isolation, ensuring power control sections remain safe from voltage disturbances, thus protecting both equipment and personnel from electrical hazards.
Can this soft starter be used in high-temperature environments?
Yes, it operates effectively in ambient temperatures ranging from -40°C to +40°C, making it suitable for a variety of challenging operational environments.
What is the significance of the IP20 rating?
The IP20 rating indicates that the unit is protected against solid objects greater than 12.5mm, making it suitable for indoor use while ensuring necessary safety from accidental contact.
Related links
- Eaton DS7 Soft Starter 480V ac 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
- Eaton DS7 Soft Starter 480V 3 Phase, IP20
