Schneider Electric Altistart 660V, 7.5 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,415.03

(exc. GST)

$1,556.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,415.03

*price indicative

RS Stock No.:
130-725
Mfr. Part No.:
ATS22D32S6U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

7.5HP

Number of Phases

3

Mount Type

Wall

IP Rating

IP20

Maximum Supply Voltage

660V

Overall Length

265mm

Maximum Operating Temperature

40°C

Standards/Approvals

WEEE, REACH, UL, IEC 60947-4-2, CSA, RoHS, CCC, GOST, C-Tick, CE

Overall Width

130mm

Series

Altistart

Overall Depth

169mm

COO (Country of Origin):
ID
The Schneider Electric soft starter is a powerful component designed for controlling asynchronous motors, specifically ideal for applications involving pumps and fans. With features like torque control, integrated bypass, and a wide voltage supply range, this soft starter offers efficient and reliable motor management for various industrial needs.

Includes torque control for precise motor operation

Comes with internal bypass functionality for seamless operation

Supports Modbus communication protocol for easy integration into existing systems

Integrated relay outputs for monitoring motor status and alarms

Built-in PTC probe input for enhanced motor protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy