Eaton Eaton S811 Motor Starter, Soft Start
- RS Stock No.:
- 120-350
- Mfr. Part No.:
- 169022 DS7-FAN-200
- Brand:
- Eaton
Subtotal (1 unit)*
$326.17
(exc. GST)
$358.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.17 |
*price indicative
- RS Stock No.:
- 120-350
- Mfr. Part No.:
- 169022 DS7-FAN-200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Overall Length | 70mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 104mm | |
| Overall Depth | 260mm | |
| Series | Eaton S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Overall Length 70mm | ||
Standards/Approvals RoHS | ||
Overall Width 104mm | ||
Overall Depth 260mm | ||
Series Eaton S811 | ||
- COO (Country of Origin):
- GB
The Eaton fan is designed specifically for use with the DS7 soft starter. Designed with bottom fans, this accessory ensures optimal performance in various environmental conditions. With UL/CSA certification not required, this device fan meets all necessary product standards for corrosion resistance, thermal stability, resistance to heat, UV radiation, inscriptions, and more.
Fitted with Bottom fans and device fan for increasing the load cycle
Related links
- Eaton S811+R10P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton Eaton DS7 Motor Starter
- Eaton S811+T24P3S Soft Starter 600V ac 3 Phase
- Eaton S811+T18V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811 Soft Starter 1kV
- Eaton S811+V65V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V85P3S Soft Starter 600V ac 3 Phase
