Allegro Microsystems A3950SLPTR-T, Brushed DC Motor DC Motor Driver, 36 V 2.8 A 16-Pin, TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $140.00

View bulk pricing options

Subtotal (1 unit)*

$6.07

(exc. GST)

$6.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,555 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 999$6.07-
1000 - 1999$5.93$140.00
2000 +$5.87$400.00

*price indicative

Packaging Options:
RS Stock No.:
680-7181
Mfr. Part No.:
A3950SLPTR-T
Brand:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Motor Type

Brushed DC Motor

Product Type

DC Motor Driver

Configuration

Full Bridge

Maximum IGBT Collector Current

2.8A

Maximum Collector Emitter Voltage Vceo

36V

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Output Current

2.8A

Maximum Supply Voltage

-0.3V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4.4mm

Series

A3950SLPTR

Height

1.05mm

Length

5mm

Supply Current

7mA

Automotive Standard

No

Motor Controllers, Allegro Microsystems


Motor Controllers & Drivers, Allegro Microsystems


Each (Supplied on a Reel)
$6.07
Each (Supplied in a Tube)
$4.26
Each (On a Reel of 3000)
$2.791
Each
$3.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy