Toshiba TB67H401FTG(O,EL), Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- RS Stock No.:
- 214-8070
- Mfr. Part No.:
- TB67H401FTG(O,EL)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.03
(exc. GST)
$18.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $3.406 | $17.03 | - |
| 1000 - 1995 | $3.32 | $16.60 | 2% |
| 2000 + | $3.27 | $16.35 | 3% |
*price indicative
- RS Stock No.:
- 214-8070
- Mfr. Part No.:
- TB67H401FTG(O,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | Brushed DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Dual | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Output Current | 6A | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 10V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 5.5mm | |
| Series | TB67H401FTG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type Brushed DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Dual | ||
Mount Type Surface | ||
Package Type VQFN | ||
Output Current 6A | ||
Pin Count 48 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 10V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 5.5mm | ||
Series TB67H401FTG | ||
Automotive Standard No | ||
The Toshiba brushed DC motor driver has dual integrated H-bridges that can be controlled independently. This IC is fabricated with the BiCD process and is rated at 50V, 3.0A/ch.
Capable of driving two brushed DC motors using dual H-Bridge mode (3.0 A/ch)
Capable of driving one brushed DC motor with large current, using single H-bridge mode (6.0 A)
Current limit and current limit detection output for each H-bridge
Low Ron (on) MOSFETs (High side + Low side=0.49 Ω (typ.), in the dual H-bridge mode)
Error detection features (Thermal shutdown (TSD), Over current detection (ISD), Power-on-reset (POR))
Error detection signal output (Error Output)
Internal VCC (5 V) regulator enables the driver to be operated with a single power supply (VM)
Adjustable internal PWM frequency using external components
Small package with thermal pad. (QFN48: 7.0 mm x 7.0 mm)
- RS Stock No. 2148074
- Mfr. Part No. TB67H420FTG(O,EL)
Each (In a Pack of 2)
$7.92
- RS Stock No. 2148070P
- Mfr. Part No. TB67H401FTG(O,EL)
Each (Supplied on a Reel)
$3.406
- RS Stock No. 2148077
- Mfr. Part No. TB67H450FNG(O,EL)
Each (In a Pack of 10)
$3.654
- RS Stock No. 2148079
- Mfr. Part No. TB67H451FNG(O,EL)
Each (In a Pack of 10)
$3.654
Related links
- Toshiba VQFN
- Toshiba TB67H420FTG(O Brushed DC Motor DC Motor Driver 48-Pin, VQFN
- Toshiba TB67H410FTG(O Brushed DC Motor DC Motor Driver 48-Pin, WQFN
- Toshiba TB67H451FNG(O Brushed DC Motor DC Motor Driver 8-Pin, HSOP
- Toshiba TB67H450FNG(O Brushed DC Motor Dual Full Bridge Motor Driver 8-Pin, HSOP
- Toshiba TC78H660FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba TC78H653FTG(O Brushed DC Motor Dual H Bridge Driver 16-Pin, QFN
- Toshiba WQFN












