Allegro Microsystems A4950ELJTR-T, Brushed DC Motor Motor Driver IC, 40 V 3.5 A 8-Pin, SOIC
- RS Stock No.:
- 172-9266
- Mfr. Part No.:
- A4950ELJTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$8,193.00
(exc. GST)
$9,012.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.731 | $8,193.00 |
| 6000 - 9000 | $2.663 | $7,989.00 |
| 12000 + | $2.622 | $7,866.00 |
*price indicative
- RS Stock No.:
- 172-9266
- Mfr. Part No.:
- A4950ELJTR-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | N-Channel DMOS Drivers | |
| Maximum IGBT Collector Current | 3.5A | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Current | 3.5A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Series | A4950ELJTR | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration N-Channel DMOS Drivers | ||
Maximum IGBT Collector Current 3.5A | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Current 3.5A | ||
Pin Count 8 | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Series A4950ELJTR | ||
Width 3.9mm | ||
Length 4.9mm | ||
Supply Current 20mA | ||
Automotive Standard No | ||
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems A4950ELJTR-T 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems 50 V 3 A 24-Pin, SOIC
- Allegro Microsystems 36 V 2.8 A 16-Pin, TSSOP
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems A3959SLBTR-T 50 V 3 A 24-Pin, SOIC
- Allegro Microsystems A3950SLPTR-T 36 V 2.8 A 16-Pin, TSSOP
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
