Allegro Microsystems A4973SLBTR-T, Brushed DC Motor Motor Driver IC, 50 V 1.5 A 16-Pin, SOIC
- RS Stock No.:
- 172-9277
- Mfr. Part No.:
- A4973SLBTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$10,242.00
(exc. GST)
$11,265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $3.414 | $10,242.00 |
| 6000 - 9000 | $3.329 | $9,987.00 |
| 12000 + | $3.277 | $9,831.00 |
*price indicative
- RS Stock No.:
- 172-9277
- Mfr. Part No.:
- A4973SLBTR-T
- Brand:
- Allegro Microsystems
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Output Current | 1.5A | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Typical Switching Frequency | 70kHz | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Series | A4973SLBTR | |
| Length | 10.3mm | |
| Height | 2.45mm | |
| Supply Current | 3.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Output Current 1.5A | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Typical Switching Frequency 70kHz | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Series A4973SLBTR | ||
Length 10.3mm | ||
Height 2.45mm | ||
Supply Current 3.5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Related links
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems 50 V 3 A 24-Pin, SOIC
- Allegro Microsystems 36 V 2.8 A 16-Pin, TSSOP
- Allegro Microsystems A4950ELJTR-T 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems A3959SLBTR-T 50 V 3 A 24-Pin, SOIC
- Allegro Microsystems 35 V 2 A 24-Pin, SOIC
- Allegro Microsystems 30 V 0.75 A 24-Pin, SOIC
