Vishay 30 V 240 A Schottky Rectifier Schottky 2-Pin HALF-PAK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.07

(exc. GST)

$56.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 18 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.07
5 - 9$50.18
10 +$49.24

*price indicative

RS Stock No.:
873-2308
Mfr. Part No.:
VS-242NQ030PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Panel

Product Type

Schottky Rectifier

Package Type

HALF-PAK

Maximum Continuous Forward Current If

240A

Peak Reverse Repetitive Voltage Vrrm

30V

Series

VS-242NQ

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1.12A

Peak Non-Repetitive Forward Surge Current Ifsm

27kA

Maximum Forward Voltage Vf

450mV

Maximum Operating Temperature

150°C

Height

17.5mm

Standards/Approvals

UL approved file E222165

Diameter

7.3mm

Length

40mm

Width

21mm

Automotive Standard

No

High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Low forward voltage drop

Low thermal resistance

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy