Allegro Microsystems A3950SLPTR-T, Brushed DC Motor DC Motor Driver, 36 V 2.8 A 16-Pin, TSSOP
- RS Stock No.:
- 172-9268
- Mfr. Part No.:
- A3950SLPTR-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $672.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$13,448.00
(exc. GST)
$14,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $3.362 | $13,448.00 | - |
| 8000 - 12000 | $3.278 | $13,112.00 | $672.00 |
| 16000 + | $3.228 | $12,912.00 | $2,144.00 |
*price indicative
- RS Stock No.:
- 172-9268
- Mfr. Part No.:
- A3950SLPTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Brushed DC Motor | |
| Product Type | DC Motor Driver | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 2.8A | |
| Maximum Collector Emitter Voltage Vceo | 36V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Current | 2.8A | |
| Pin Count | 16 | |
| Maximum Supply Voltage | -0.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | A3950SLPTR | |
| Length | 5mm | |
| Height | 1.05mm | |
| Width | 4.4mm | |
| Supply Current | 7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Brushed DC Motor | ||
Product Type DC Motor Driver | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 2.8A | ||
Maximum Collector Emitter Voltage Vceo 36V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Current 2.8A | ||
Pin Count 16 | ||
Maximum Supply Voltage -0.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series A3950SLPTR | ||
Length 5mm | ||
Height 1.05mm | ||
Width 4.4mm | ||
Supply Current 7mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
- RS Stock No. 6807181P
- Mfr. Part No. A3950SLPTR-T
Each (Supplied on a Reel)
$6.07
- RS Stock No. 9009854P
- Mfr. Part No. DRV8848PWP
Each (Supplied in a Tube)
$4.26
- RS Stock No. 9009854
- Mfr. Part No. DRV8848PWP
Each (In a Pack of 2)
$4.26
- RS Stock No. 7532046
- Mfr. Part No. A4973SLBTR-T
Each
$6.21
Related links
- Allegro Microsystems A3950SLPTR-T 36 V 2.8 A 16-Pin, TSSOP
- Allegro Microsystems 50 V 3 A 24-Pin, SOIC
- Allegro Microsystems 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems A3959SLBTR-T 50 V 3 A 24-Pin, SOIC
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Allegro Microsystems A4950ELJTR-T 40 V 3.5 A 8-Pin, SOIC
- Allegro Microsystems 28 V 1.4 A 28-Pin, TSSOP










