STMicroelectronics ST25R500-HQWT RF IC, 32-Pin VFQFPN-32

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$9.24

(exc. GST)

$10.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.24-
10 - 49$8.1411%
50 - 99$7.3120%
100 +$5.7737%

*price indicative

RS Stock No.:
719-471
Mfr. Part No.:
ST25R500-HQWT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

RF IC

Technology

NFC

Sub Type

Automotive NFC Reader

Modulation Technique

AM

Data Rate

10Mbps

Package Type

VFQFPN-32

Pin Count

32

Mount Type

Surface

Interface Type

SPI

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

5mm

Height

1mm

Length

5mm

Series

St25

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The STMicroelectronics Automotive high performance NFC reader for CCC digital key and car center console is an Advanced automotive grade universal device that supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes. Specifically designed for Car Connectivity Consortium digital key applications, it enables Rapid product development for car access and start functions in areas such as the door handle or center console. In addition, it provides extended features including device pairing and NFC card protection when combined with a Qi charger. Built to be highly robust and tolerant to noise while minimizing electromagnetic emissions, the reader maintains reliable operation even in harsh environments, simplifying the certification process.

Passive P2P mode

NFC Forum universal device

CCC digital key reader

USI WLC reader device

Low-power inductive card detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy