ROHM BD67891MUV-E2, Brushless DC Motor Motor Driver IC 32-Pin, VQFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.94

(exc. GST)

$21.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.988$19.94
50 - 95$3.916$19.58
100 - 245$3.846$19.23
250 - 995$3.778$18.89
1000 +$3.71$18.55

*price indicative

Packaging Options:
RS Stock No.:
235-2578
Mfr. Part No.:
BD67891MUV-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Motor Driver IC

Motor Type

Brushless DC Motor

Configuration

3 Phase

Mount Type

Surface

Package Type

VQFN

Output Current

50mA

Pin Count

32

Minimum Supply Voltage

20V

Maximum Supply Voltage

45V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

No

Length

5.1mm

Width

5.1mm

Series

BD67891MUV

Inverter Power Rating

880mW

Automotive Standard

No

Supply Current

200μA

The ROHM level-shifter that converts control logic signals from the ASIC to signals for direct driving of the external FET's gate as well as hall and FG output signals from the motor side for input signals to the ASIC during 3-phase DC brushless motor driving. A power save function is also integrated that reduces circuit current during standby, contributing to greater overall energy savings.

Directly driving external P channel/N channel FETs

Built-in logic input pull-down resistor

Thermal shutdown circuit

Under voltage lock out circuit

Micro miniature, ultra-thin and high heat-radiation

  • RS Stock No. 2463823P
  • Mfr. Part No. BD63003MUV-E2
Each (Supplied on a Reel)
$4.08
  • RS Stock No. 2463823
  • Mfr. Part No. BD63003MUV-E2
Each
$4.08
  • RS Stock No. 2361593P
  • Mfr. Part No. TLE9185QXV33XUMA1
Each (Supplied on a Reel)
$5.48
  • RS Stock No. 2361593
  • Mfr. Part No. TLE9185QXV33XUMA1
Each
$5.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy