Infineon IKCM15L60GDXKMA1, Permanent Magnet, AC Motor Intelligent Power Module, 600 V 30 A 24-Pin, DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

$229.12

(exc. GST)

$252.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
14 - 56$16.366$229.12
70 +$14.729$206.21

*price indicative

RS Stock No.:
226-6085
Mfr. Part No.:
IKCM15L60GDXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Intelligent Power Module

Motor Type

Permanent Magnet, AC Motor

Configuration

3 Phase

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage Vceo

600V

Mount Type

Through Hole

Package Type

DIP

Pin Count

24

Output Current

15A

Maximum Supply Voltage

18.5V

Minimum Supply Voltage

14.5V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

36mm

Series

IKCM15L60GD

Standards/Approvals

No

Width

21mm

Height

3.1mm

Inverter Power Rating

2200W

Supply Current

900μA

Automotive Standard

AEC-Q101

Infineon IKCM15L60GD Series Intelligent Power Module, 2200W Inverter Power Rating, 15A Output Current - IKCM15L60GDXKMA1


This intelligent power module provides a Compact drive solution for three-phase permanent magnet and AC motors in automotive and industrial contexts. It integrates high-voltage IGBT switching and control functions to support inverter applications up to 2200 W, operating from typical automotive supply ranges and designed for through-hole mounting on power assemblies.

Features and Benefits:


• 600 V Vceo rating enables high-voltage inverter operation
• 15 A continuous output current supports moderate-power drives
• 20 kHz switching frequency suits PM motor control requirements
• 900 μA supply current minimises quiescent power draw
• 30 A maximum IGBT collector current permits transient handling

Applications


• Suitable for 2200 W inverter-driven motor systems
• Ideal for permanent magnet motor drive modules
• Used with automotive powertrains requiring AEC‑Q101 standardisation
• Can be used for three-phase industrial motor controllers

What supply voltage range does it accept?


It accepts a minimum of 14.5 V and a maximum of 18.5 V, suitable for typical vehicle electrical systems.

How does it handle temperature extremes in operation?


It is rated to operate from −40 °C up to 125 °C to accommodate wide thermal conditions.

What mounting style is required for integration?


The device is supplied in a through-hole DIP package for PCB insertion and soldering.

What package pin count and configuration are provided?


It uses a 24-pin arrangement configured for three-phase control integration.

What inverter power capability can be achieved with this module?


It supports inverter power ratings up to 2200 W for suitable motor and system pairings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy