Infineon IGCM10F60GAXKMA1, AC Motor, Permanent Magnet Control Integrated Power System, 600 V 10 A 24-Pin, DIP
- RS Stock No.:
- 226-6066
- Mfr. Part No.:
- IGCM10F60GAXKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 70 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$156.13
(exc. GST)
$171.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 56 | $11.152 | $156.13 | - |
| 70 + | $10.038 | $140.53 | 9% |
*price indicative
- RS Stock No.:
- 226-6066
- Mfr. Part No.:
- IGCM10F60GAXKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Control Integrated Power System | |
| Motor Type | AC Motor, Permanent Magnet | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 10A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Output Current | 10A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 18.5V | |
| Minimum Supply Voltage | 0mV | |
| Typical Switching Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 25.6mm | |
| Series | CIPOSTM | |
| Length | 33.11mm | |
| Height | 3.1mm | |
| Inverter Power Rating | 1200W | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Control Integrated Power System | ||
Motor Type AC Motor, Permanent Magnet | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 10A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Output Current 10A | ||
Pin Count 24 | ||
Maximum Supply Voltage 18.5V | ||
Minimum Supply Voltage 0mV | ||
Typical Switching Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 25.6mm | ||
Series CIPOSTM | ||
Length 33.11mm | ||
Height 3.1mm | ||
Inverter Power Rating 1200W | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IGCM10F60GAXKMA1 Permanent Magnet Control Integrated Power System DIP
- Infineon AC Motor Control Integrated Power System DIP
- Infineon AC Motor CIPOSTM Control Integrated Power System DIP
- Infineon IKCM30F60GDXKMA1 AC Motor Control Integrated Power System DIP
- Infineon IGCM06F60GAXKMA1 AC Motor CIPOSTM Control Integrated Power System DIP
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC DIP
- Infineon Permanent Magnet Motor Driver IC DIP
